• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 4842P Fabric ribbon (L x W) 440 mm x 15 mm 10 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 4842P, textile strap for ID-holder, key tape, Lanyard, 15 x 440 mm, 10 pieces

  • 10 flat, soft straps/lanyards in black
  • Convenient and comfortable to wear, keeps your hands free
  • Made from recycled PET
  • Ideal for events, seminars, trade fairs and private events
  • With carabiner for holding ID cards and ID card holders or as key strap
  • A green recycling symbol with three arrows and the text 'RECYCLING 100%' in a circle.

Technical specifications

Product type

Fabric ribbon

Factory colour

Purple

Dim

(L x W) 440 mm x 15 mm

Locking type

Snap hook

Content

10 pc(s)

Width

15 mm

Length

440 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393360 Avery-Zweckform 4842P Fabric ribbon (L x W) 440 mm x 15 mm 10 pc(s)