• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 4842N Fabric ribbon (L x W) 440 mm x 15 mm 10 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 4842N, textile strap for ID-holder, key tape, Lanyard, 15 x 440 mm, 10 pieces

  • 10 flat, soft straps/lanyards in black
  • Convenient and comfortable to wear, keeps your hands free
  • Made from recycled PET
  • Ideal for events, seminars, trade fairs and private events
  • With carabiner for holding ID cards and ID card holders or as key strap
  • Recycling symbol with three arrows in a circle. At the top it says 'RECYCLING', at the bottom '100%'.

Technical specifications

Product type

Fabric ribbon

Factory colour

Black

Dim

(L x W) 440 mm x 15 mm

Locking type

Snap hook

Content

10 pc(s)

Width

15 mm

Length

440 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393355 Avery-Zweckform 4842N Fabric ribbon (L x W) 440 mm x 15 mm 10 pc(s)

Description

The black, 15 mm wide lanyards/neck straps 4842N with a length of 440 mm from Avery Zweckform are perfect for conferences, seminars and any professional or private event, but are also ideal as a key strap. Particularly sustainable: The lanyards are made from recycled PET (rPET). The tapes have a safety catch and a rotating snap hook for attaching ID cards or card holders. In addition, the shoulder straps have a soft feel for a pleasant wearing feeling. In the Avery Zweckform assortment further Lanyards are available in different colors and designs as well as matching name plate solutions. 10 lanyards per pack.

Think & Care – our company has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The belts are made from recycled PET plastic (rPET) and are thus much more sustainable than previous products from other manufacturers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)