• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 822523 Yoyo badge holder (W x H) 90 mm x 90 mm Clip 10 pc(s)

1/7
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 822523 JOJO CHROME

  • Noble Jojo made of chrome-plated metal with push button loop for fixing name plates, ID cards etc.
  • With rear side, extra strong metal clip attachment
  • Size: Ø 40 mm
  • Reel length: 80 cm

Technical specifications

Product type

Yoyo badge holder

Factory colour

White

Dim

(W x H) 90 mm x 90 mm

Locking type

Safety clasp

Fastening method

Clip

Content

10 pc(s)

Pack size

10 pcs/pack

Width

90 mm

Height

90 mm

Product type description

Betriebsausweishalter

Cord length (max.)

0.80 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265114 Durable 822523 Yoyo badge holder (W x H) 90 mm x 90 mm Clip 10 pc(s)

Description

Whether as a card-holder or key-ring, with the extendable cord Jojojojojojo proves to be particularly practical with access control of every kind.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)