• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 501457 ID pocket (L x W x H) 323 x 236 x 323 mm Adhesive 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

durable Info Bag A4, stick, 1 bag à 5 pieces, anthracite, 501457

  • Static adhesive by adhesion (adhesive free)
  • Heat-resistant and dimensionally stable up to approx. 70°C.  
  • UV resistance up to 2 years
  • Residue-free replacement and thus long-lasting
  • Reuse

Technical specifications

Product type

ID pocket

Factory colour

Grey

Dim

(L x W x H) 323 x 236 x 323 mm

Fastening method

Adhesive

Content

5 pc(s)

Pack size

5 pcs/pack

Width

236 mm

Height

323 mm

Length

323 mm

Product type description

Ausweistasche

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384694 Durable 501457 ID pocket (L x W x H) 323 x 236 x 323 mm Adhesive 5 pc(s)

Description

Info bag A4 static adhesive

Fixing of information on smooth as well as curved glass surfaces in the interior such as Car windows
For documents in A4 format, e.g. for offers and price awards
Static adhesive by adhesion (adhesive free)
Heat-resistant and dimensionally stable up to approx. 70°C.  
UV resistance up to 2 years
Residue-free replacement and thus long-lasting reuse
Easy document exchange with slide-in aid on the back
Frame in dot print runs out gray inwards
Applicable in portrait and landscape format
Internal dimensions 303 mm x 216 mm (H x W)
External dimensions 323 mm x 236 mm (H x W)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)