• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-12886348 Yoyo badge holder (L x W) 55 mm x 36 mm Loop, Clip 20 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

130 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Retractable snap fastener loop for ID badge holder, 0.7m 20 pcs/box

  • Badge or key ring yo-yo with practical extendable cord
  • With press stud loop for attaching name badges, ID cards etc.
  • With metal clip fastening
  • Strap length yoyo: 70 cm

Technical specifications

  • Material: Metal + Plastic
  • Size:55*36mm
  • Strap Length: 0.65 m
  • Color: Black
Product type

Yoyo badge holder

Factory colour

Black/silver

Dim

(L x W) 55 mm x 36 mm

Fastening method

Loop

Clip

Content

20 pc(s)

Pack size

20 pcs/pack

Width

36 mm

Length

55 mm

Product type description

Versenkbare Druckknopfschlaufe für Ausweishalter Ausweishalter

Material

Metal and Plastic

Cord length (max.)

0.7 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221587 SpeaKa Professional SP-12886348 Yoyo badge holder (L x W) 55 mm x 36 mm Loop, Clip 20 pc(s)

Description

This innovative card holder combines functionality with a modern design, Ideal for the daily use in offices, at events or at trade fairs. With the practical jojo mechanism, you can easily pull out and pull in your ID card without having to remove it.

The Yo-Yo ID-holder is light and robust. Whether you need employee identification cards, visitor badges or key chains, this badge holder ensures that your important documents are always at hand.

Rely on quality and comfort with the Jojo ID-holder and make a professional impression wherever you are!

This text is machine translated.

Features

  • Material: Metal + Plastic
  • Size: 55x36 mm
  • Strap length: 0.7 m
  • Colour: Black

Scope of delivery

  • ID Holder (20pcs/box)
  • Renkforce Safety sheet

More interesting products

(*All information is plus legal VAT)