• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 815258 Yoyo badge holder Clip 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

134 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Badge Reel

  • Yo-yo with push-button strap for fastening of name plates, identity cards, etc.
  • With rear-side metal clip fastening.
  • Tape length Jojo: 80 cm

Technical specifications

Product type

Yoyo badge holder

Factory colour

Anthracite

Locking type

Stud and socket loop

Fastening method

Clip

Content

10 pc(s)

Pack size

10 pcs/pack

Length

60 cm

Product type description

Jojo für Ausweishalter Clip

Promotional item type

Jojo für Ausweishalter

Material

Kunststoff/Metall

Cord length (max.)

0.8 m

Documents & Downloads

Datasheet

Datasheet 334196 Durable 815258 Yoyo badge holder Clip 10 pc(s)

Datasheet 334196 Durable 815258 Yoyo badge holder Clip 10 pc(s)

Datasheet 334196 Durable 815258 Yoyo badge holder Clip 10 pc(s)

User & Safety Instructions

User & Safety Instructions 334196 Durable 815258 Yoyo badge holder Clip 10 pc(s)

Description

-For use with all DURABLE name badges with punched holes for a clip. \r-Length: approx. 85 cm. \r-Ideal for use with the security pass holder (8118).

More interesting products

(*All information is plus legal VAT)