• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 890519 ID holder Clip option, Fabric ribbon, Chain, Reel 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

159 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE hard box for operation identity card or security id, transparent

  • Id card holder in the closed design for 1 operation identity card or security id
  • Crystal-clear material for optimal readability and easy scanning of barcodes
  • With thumb perforation for easy removal of the card
  • Can be used with optional clip, yo-yo, chain or textile strap
  • Card holder can be used in either portrait or landscape format
  • Card size: 87 x 54 mm (W x H)
  • Pack of 10 pieces.

Technical specifications

  • Card size: 87 x 54 mm (W x H)
Product type

ID holder

Factory colour

Transparent

Locking type

Cut-out

Fastening method

Clip option

Fabric ribbon

Chain

Reel

Content

10 pc(s)

Promotional item type

Hard box for 1 Operating/Security Id

Material

Polystyrol

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554100 Durable 890519 ID holder Clip option, Fabric ribbon, Chain, Reel 10 pc(s)

Description

Disclosure and access cards should be protected, but always ready to hand. It's that easy with the durable ID card holders: different attachments and optimized holders offer a suitable solution for everyone.

This text is machine translated.

Scope of delivery

  • Hard box ID card holder

More interesting products

(*All information is plus legal VAT)