• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 821919 ID holder (L x W x H) 80 cm x 87 mm x 54 mm Reel, Clip, Stud-and-socket strap 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE ID card holder duo with yo-yo for 2 cards or security ID cards.

  • Identity card holder, open model for 2 Operating/Security ID cards.
  • Yo-yo with rear metal clip and push-button strap
  • Also with clip, chain or fabric strap can be combined
  • Card holder can be used in either portrait or landscape format
  • Tape length Jojo: 80 cm
  • Card size: 87 x 54 mm (W x H)
  • Pack of 10 pieces.

Technical specifications

  • Card size: 85 x 54 mm (W x H)
Product type

ID holder

Factory colour

Transparent

Dim

(L x W x H) 80 cm x 87 mm x 54 mm

Locking type

Stud and socket loop

Fastening method

Reel

Clip

Stud-and-socket strap

Content

10 pc(s)

Pack size

10 pcs/pack

Width

87 mm

Height

54 mm

Length

80 cm

Product type description

Ausweishalter Jojo

Promotional item type

Ausweishalter

Material

PVC

Cord length (max.)

0.8 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554101 Durable 821919 ID holder (L x W x H) 80 cm x 87 mm x 54 mm Reel, Clip, Stud-and-socket strap 10 pc(s)

Description

Disclosure and access cards should be protected, but always ready to hand. It's that easy with the durable ID card holders: different attachments and optimized holders offer a suitable solution for everyone.

The cover consists of a frame, the cards are open. The double elbox can either be used in portrait or landscape.

This text is machine translated.

Features

  • Id card holder duo for 2 cards/ID cards.

More interesting products

(*All information is plus legal VAT)