• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform TYVGN-50 Wristband (L x W) 256 mm x 19 mm Tape 500 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform TYVGN-50, inlet bands, 19 x 256 mm, 5 g/m², 500 wristbands / 50 curves

  • 500 blue, consecutively numbered inlet bands made of Tyvek® paper material
  • Water and tear proof, resistant to dirt, high wearing comfort with soft material
  • Ideal for events, seminars and events
  • Secure adhesive closure
  • A round stamp with the inscription 'HARD-WEARING TYVEK'. In the centre is a cloud with rain-like lines and sunrays.

Technical specifications

Product type

Wristband

Factory colour

Neon green

Dim

(L x W) 256 mm x 19 mm

Fastening method

Tape

Content

500 pc(s)

Width

19 mm

Length

256 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393376 Avery-Zweckform TYVGN-50 Wristband (L x W) 256 mm x 19 mm Tape 500 pc(s)

Description

Expert quality: The green, consecutively numbered inlet bands TYVGR-50 in 256 x 19 mm format from Avery Zweckform make it easier for you to organize events, meetings, seminars and conferences. 500 green inlet bands made of foil on 50 sheets.

With particularly soft feel and smooth edges, the inlet bands made of high-quality Tyvek® paper material are characterized by high wearing comfort. They are also resistant to dirt and water and tear for rugged use.

Think & Care - our company has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)