• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 59994 Labels Ø 8 mm Paper Red, Green, Yellow, Black, Blue, White, Neon red, Neon green 1 Set Sticky dots

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVERY Zweckform self-adhesive marking points set (Ø 8 mm, 3,328 adhesive points, 416 points per sheet, 8 colors, paper, matt) sorted in color

  • More than 3,000 colored self-adhesive adhesive adhesive points with a diameter of 8 mm, for marking, arranging, planning, handicrafts, Mark and organize.8 different colors, each 4 sheets or 416 adhesive points per colorEnvironmentally friendly and PVC-free: High-quality, chlorine-free bleached special paper, solvent-free adhesive. The color dots are 100% recyclable with waste paperColored round stickers, ideal for planning dates and holidays on wall calendars or for marking certain products such as for quality control or for inventoryThe marker points are easy to label by hand and are not suitable for printing. Here we offer you a large selection of printable labels in various forms and formats
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 8 mm

Label material

Paper

Factory colour

Red

Green

Yellow

Black

Blue

White

Neon red

Neon green

Content

1 Set

Format

Circular

Label diameter

8 mm

Contents

32 Sheet

Use

Universal

Hand labelling

Yes

Label type

Marker dots

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388709 Avery-Zweckform 59994 Labels Ø 8 mm Paper Red, Green, Yellow, Black, Blue, White, Neon red, Neon green 1 Set Sticky dots

Description

Whether red, blue, green, yellow, black, White, neon red or neon green - the right color for every taste! The all-rounder among the labels. The colored marking points of Avery Zweckform are simply perfect for marking, arranging and organizing or for planning and scheduling such as holiday planning on wall calendars. It is not easier and easier to understand. You can choose from a wide range of colors, sizes and packaging sizes – the labels made of PVC-free and chlorine-free bleached material adhere reliably and reliably to a wide range of surfaces. Quality makes the difference Labels, forms, notebooks – Avery Zweckform offers over 2,000 products that make everyday life easier in the office and at home. Benefit from additional services such as free software for printing on the products and a customer service directly on site at the company headquarters in Oberlaindern, Bavaria. Because the inventor of the self-adhesive label knows: Quality goes far beyond the product.

This text is machine translated.

Scope of delivery

  • 3,328 marker dots adhesive dots (8 different colors, 4 sheets each or 416 adhesive dots per color)

More interesting products

(*All information is plus legal VAT)