• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4728-20 Name badge insert 90 mm x 60 mm White

Eco
1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 160 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L4728-20, insert labels, 60 x 90 mm white, 160 pieces

  • 160 white, printable badges
  • Suitable for Avery Zweckform name tags ART. 4822 and 4825
  • Extra-fine micro-perforation, fixed material simplifies insertion in card holder
  • Quickly label with the free online designer
  • Suitable for all standard printers
  • 'Inclusive Designer': A circular logo with a computer and smartphone in the centre, surrounded by text.
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Name badge insert

Factory colour

White

Content

160 pc(s)

Width

90 mm

Height

60 mm

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393374 Avery-Zweckform L4728-20 Name badge insert 90 mm x 60 mm White

Description

Quality from experts: The white, printable name badges L4728-20 by Avery Zweckform in rectangular format 60 x 90 mm are suitable for the Avery Zweckform name plates with the article numbers 4822 or 4825. Content: 160 white labels on 20 sheets.

The FSC®-certified insert labels made of solid, 190g/m² heavy paper quality can be easily inserted into the name tags, because of the extra-fine micro perforation the signs can be removed cleanly and quickly from the sheet after printing. The labels provide a guaranteed jam-free printer run on all popular printers. In this way, you work efficiently and stress-free and create valuable time for the really important things.

Print ideas - easy & professional: With Avery Zweckform signboards you can use the free online designer at www.avery.eu/print. Design your insert completely yourself with the software, use one of the design templates on numerous topics, which you can customize individually, or upload your finished design and print thereafter completely stable. It's so quick and easy to take care of a professional appearance.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The name labels made of PVC-free foil are manufactured in a climate-neutral way, the Emis versions of the material are compensated.

This text is machine translated.