• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LP725 Suspension file tag insert 58 mm x 18 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel LP725 PC badge inserts for suspension files, 58 x 18 mm, white, 180 pieces

  • PC inscribable suspension files plug labels/labeling shield/blank shield/view tag hanging file
  • Suitable for hanging files e.g. from Elba. Made of sturdy white cardboard with a weight of 185g/m², printable on both sides.
  • The ultra fine micro perforation guarantees easy separating and accurate edges almost as cut.
  • Word template as help with the design for free download. Suitable for all ink-jet, laser printers and copiers.
  • The pack contains 4 sheets of A4 or 180 signs in 58x18 mm format.
  • Logo with 'Made in Germany' text inside a black, red, and yellow circular swoosh resembling the German flag.

Technical specifications

Product type

Suspension file tag insert

Content

180 pc(s)

Width

18 mm

Length

58 mm

Type

F. Elba, special cardboard (Ink/Laser/Copy), MP, including labelling software, software: Format Templates, bar code.

Weight

185 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523847 Sigel LP725 Suspension file tag insert 58 mm x 18 mm

Description

PC inscribable hanging files badges in the format 58 x 18 mm. For example, suitable for hanging files of Elba. Thanks to ultra fine micro perforation guarantees easy separating and accurate edges as cut. Incl. Labelling software (for Windows 95/98/NT/2000/ME/XP). For all ink-jet printers, laser printers and copiers. Color: white, format/size: 58 x 18 mm (A4)

This text is machine translated.