• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel LP720 Suspension file tag insert 60 cm x 21 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 156 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Sigel LP720 PC-Insertion plates for suspension files, 60 x 21 mm, white, 156 pieces

  • PC inscribable suspension files plug labels/labeling shield/blank shield/view tag hanging file
  • Suitable for hanging files e.g. from Leitz and Falken. Made of sturdy white cardboard with a weight of 185g/m², printable on both sides.
  • The ultra fine micro perforation guarantees easy separating and accurate edges almost as cut.
  • Word template as help with the design for free download. Suitable for all ink-jet, laser printers and copiers.
  • The pack contains 4 sheets of A4 or 156 signs in 60x21 mm format.
  • 'Made in Germany' text logo with a circular black, red, and yellow swoosh resembling the German flag.

Technical specifications

Product type

Suspension file tag insert

Content

156 pc(s)

Width

21 mm

Length

60 cm

Type

F. Leitz/hawks, special cardboard (Ink/Laser/Copy), MP, including labelling software, software: Format Templates, bar code.

Weight

185 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523827 Sigel LP720 Suspension file tag insert 60 cm x 21 mm

Description

PC inscribable hanging files badges in the format 60 x 21 mm. Such' as suitable for hanging files from leitz and falcons. Thanks to ultra fine micro perforation guarantees easy separating and accurate edges as cut. Incl. Labelling software (for Windows 95/98/NT/2000/ME/XP). For all ink-jet printers, laser printers and copiers. Color: white, format/size: 60 x 21 mm (A4)

This text is machine translated.