
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Nameplates
- Label size
105 x 148 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
80 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
148 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594852 Avery-Zweckform L6134-20 Nameplates 105 x 148 mm Polyester film Silver 80 pc(s) Permanent adhesive Laser printer, Copier
Description
The silver-colored, durable type plate labels L6134-20 in 105 x 148 mm format from AVERY ZWECKFORM were developed especially for the safe and professional inventory and component identification. 80 matt coated polyester film labels on 20 sheets. The rating plates are extremely durable, oil, dirt, UV and temperature resistant (-40° to +150°C), washable, water and tear proof. This makes them ideal for labeling inventory and company property, especially IT equipment and electronic components. Design and print your type plates quickly and easily - with the free Avery Zweckform labels templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common black/white laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.








































