• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Lever arch file labels L4761REV-10 61 x 192 mm Paper White Removable 40 pc(s)

Eco
1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L4761REV-10 Folder-labels, removable, Home Office, small packing, A4 with ultragrip, 61 x 192 mm, 10 sheets/40 labels, white

  • White paper labels with reliable adhesive strength. Removable. 100% opaquePrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forests, Made in GermanyPerfect for use in the home office. Suitable for all common wide folders/short (61x192 mm), among others Leitz, Elba, FalkenSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • Symbol image for Avery-Zweckform Lever arch file labels L4761REV-10 61 x 192 mm Paper White Removable 40 pc(s)
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Lever arch file labels

Label width

61 mm

Factory colour

White

Label height

192 mm

Paper size

A4

Printable

Yes

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

61 x 192 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Removable

Content

40 pc(s)

Contents

10 Sheet

opaque

Yes

self-adhesive

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594862 Avery-Zweckform Lever arch file labels L4761REV-10 61 x 192 mm Paper White Removable 40 pc(s)

Description

Perfect for folder labeling in the home office! The white, detachable folder labels L4761REV-10 in the format 61 x 192 mm (wide/short) of AVERY ZWECKFORM stick safely on all common wide standard folders such as Leitz, Elba, Falken, Biella, Mehle, Herlitz and Bene and can be removed without residue. Thanks to innovative technology, you can rely on an ultra-precise printer feeder and absolutely smooth printer run. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. 40 folder labels on 10 sheets. The labels are particularly opaque and cover old labels and labels reliably and cleanly. Design and print your stickers very easily - with the free Avery Zweckform label templates in the Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests. Made in Germany.

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?