• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform PAPIER 100 Premium Quality Paper 2566 Universal printer/copier paper A4 100 g/m² 500 sheet Bright white

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform Bright White Inkjet Paper

  • Perfect for correspondence, email, colour designs
  • Bright white
  • Extra high grammage 100 g / m²
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Universal printer/copier paper

Format

A4

Grammage

100 g/m²

Factory colour

Bright white

Whiteness (CIE)

172

Features

Optimised for inkjet printers

Double sided

Suitable for

Inkjet printer

Laser printer

Copier

Content

500 sheet

Suitable for

Inkjet

Paper type

Standard

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914209 Avery-Zweckform PAPIER 100 Premium Quality Paper 2566 Universal printer/copier paper A4 100 g/m² 500 sheet Bright white

Description

The Bright White Inkjet paper is a high-white paper for all inkjet devices like printers, multi-functional devices and fax machines. It is designed for the printing of everyday documents through the inkjet printer and has excellent properties.

More interesting products

(*All information is plus legal VAT)