Copy A4 110079801 Universal printer/copier paper A4 80 g/m² 500 sheet White
Fast track dispatch on Thu 29 Oct
€ 6.49
incl. VAT plus
Highlights & Details
Inacopia Multi function paper elite
80 g/m²
Wood-free
White grade (CIE): 171 CIE
Printable on both sides
Laser printers, inkjet printer, copier
Color: white
500 bl./Pack.
Technical specifications
Product type
Universal printer paper
Format
A4
Grammage
80 g/m²
Factory colour
White
Features
Double sided
Suitable for
Inkjet printer
Laser printer
Copier
Content
500 sheet
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553992 inacopia elite A4 1553992 Universal printer paper A4 80 g/m² 500 sheet White
Description
With its excellent quality guarantees inacopia elite perfect printing results for your demanding office applications. Thanks to the high opacity and thickness of the inacopia elite is the ideal choice for double sided prints without Durchscheineffekt.
This text is machine translated.
Features
Multi-purpose paper
Description
With its excellent quality guarantees inacopia elite perfect printing results for your demanding office applications. Thanks to the high opacity and thickness of the inacopia elite is the ideal choice for double sided prints without Durchscheineffekt.