• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleanroom paper 72gsm - white

  • ISO 6 cleanroom processed
  • Excellent IPA-resistant material
  • Compatible with most writing ink without smudging
  • Extremely low ionic contamination
  • Extremely low particle and fiber formation
  • Excellent heat-resistant material for laser printers and photocopiers
  • RoHS compliant.
  • Sterilizable by gamma irradiation

Technical specifications

Product type

Cleanroom paper

Format

A5

Grammage

72 g/m²

Factory colour

White

Features

Smearproof

Suitable for

Laser printer

Content

250 pc(s)

Documents & Downloads

Datasheet

Datasheet 3456227 Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pc(s) White

User & Safety Instructions

User & Safety Instructions 3456227 Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pc(s) White

Description

Our technical integrity paper is processed in the ISO 6 clean room and is perfect for applications where both static charge and contamination control are required.

This text is machine translated.

Scope of delivery

  • 250 pieces

More interesting products

(*All information is plus legal VAT)