• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 97005678 Universal Universal printer/copier paper A4 80 g/m² 2500 sheet White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 sheet)
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canon yellow label standard universal printer paper copier paper

  • White: 152
  • Opacity: 93
  • Thickness: 104

Technical specifications

  • 1 Pallet = 66 carton
Product type

Universal printer/copier paper

Format

A4

Grammage

80 g/m²

Factory colour

White

Range of use

Universal

Suitable for

Colour copier

Laser, colour

Copier

Laser printer

Inkjet printer

Content

2500 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639914 Canon 97005678 Universal Universal printer/copier paper A4 80 g/m² 2500 sheet White

Description

Canon yellow label standard (PEFC) is an economical paper for your daily printing applications. It offers a high whiteness, good stability and an excellent price/performance ratio. Canon yellow label standard paper is suitable for universal laser printers, copiers, inkjet printers and fax machines. With the EU Ecolabel for eco-friendly production and the PEFC certificate for sustainable forest management, this performance profile is rounded off by two of the most important environmental certificates in the paper sector.

This text is machine translated.

Scope of delivery

  • 1x cardboard (2,500 sheets)

More interesting products

(*All information is plus legal VAT)