Copy A4 110079801 Universal printer/copier paper A4 80 g/m² 500 sheet White
Fast track dispatch on Thu 29 Oct
€ 6.49
incl. VAT plus
Highlights & Details
STEINBEIS No. 2 universal printer paper copier paper
White: 80
Opacity: 96
Thickness: 99
Technical specifications
Product type
Universal printer/copier paper
Format
A4
Grammage
80 g/m²
Factory colour
White
Features
Contains 100% recycled paper
Suitable for
Laser, colour
Laser printer
Content
500 sheet
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2924208 STEINBEIS No. 2 99779554 Universal printer/copier paper A4 80 g/m² 500 sheet White
Description
STEINBEIS No. In 2, 100 percent of waste paper is produced without the use of chlorine or chlorine-based bleach. The paper has been awarded the Blue Angel and the EU Ecolabel. The product can be fully recycled after use. STEINBEIS No. 2 can be used for all major laser and inkjet printing applications. Due to its sustainable fiber raw material and the manufacturing process in an integrated factory, it is the ecological alternative to all fresh fiber papers.
This text is machine translated.
Description
STEINBEIS No. In 2, 100 percent of waste paper is produced without the use of chlorine or chlorine-based bleach. The paper has been awarded the Blue Angel and the EU Ecolabel. The product can be fully recycled after use. STEINBEIS No. 2 can be used for all major laser and inkjet printing applications. Due to its sustainable fiber raw material and the manufacturing process in an integrated factory, it is the ecological alternative to all fresh fiber papers.