• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV06036 Pipe wrench 250 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-grip pliers with push button 250 mm

  • Push-button for smooth and fast setting
  • Flat and hexagonal jaws with corrosion-resistant finish
  • High-voltage blade spring for long durability
  • Handles made of vinyl for better hold
  • This text is machine translated.

Technical specifications

  • Maximum jaw opening 43 mm
Product type

Pipe wrench

Length

250 mm

Weight

342 g

Features

Fine adjustment knob

Manufacturer part #

AV06036

Documents & Downloads

Datasheet

Datasheet 3474076 AVIT AV06036 Pipe wrench 250 mm

User & Safety Instructions

User & Safety Instructions 3474076 AVIT AV06036 Pipe wrench 250 mm

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.