• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV12025 Decorators' knife (L x W) 215 mm x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: stainless steel blade
Product type

Decorators' knife

Width

50 mm

Length

215 mm

Dim

(L x W) 215 mm x 50 mm

Material (handle)

Plastic

Material (details)

Rust-free stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216150 AVIT AV12025 Decorators' knife (L x W) 215 mm x 50 mm

Description

Features

  • Stainless steel blade, hardened
  • Ergonomic 2-component grip
  • Blade width: 50 mm.

More interesting products

(*All information is plus legal VAT)