• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVX TAP106M006SCS Tantalum capacitor Radial lead 2.5 mm 10 µF 6 V DC 20 % (Ø x H) 4.5 mm x 7.5 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
10 µF
Nominal voltage
6 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tantalum capacitor TAP Series

Our service for you

Technical specifications

  • Climate category: 55/125/56
Packaging type

Piece

Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

10 µF

Nominal voltage

6 V DC

Tolerance ±

20 %

Material

Tantalum

Height

7.5 mm

(Ø)

4.5 mm

CS

2.5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(Ø x H) 4.5 mm x 7.5 mm

RoHS-compliant

Yes

Type

TAP106M006SCS

Nominal voltage (details)

6 V

Voltage

6 V

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447010 AVX TAP106M006SCS Tantalum capacitor Radial lead 2.5 mm 10 µF 6 V DC 20 % (Ø x H) 4.5 mm x 7.5 mm 1 pc(s) Piece

Description

Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.

More interesting products

(*All information is plus legal VAT)