• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVX TAP336M035SCS Tantalum capacitor Radial lead 5 mm 33 µF 35 V DC 20 % (Ø x H) 9 mm x 13 mm 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
33 µF
Nominal voltage
35 V DC
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tantalum capacitor TAP Series

Our service for you

Technical specifications

  • Climate category: 55/125/56
Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

33 µF

Nominal voltage

35 V DC

Tolerance ±

20 %

Height

13 mm

(Ø)

9 mm

CS

5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(Ø x H) 9 mm x 13 mm

RoHS-compliant

Yes

Type

TAP336M035SCS

Nominal voltage (details)

35 V

Voltage

35 V

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447038 AVX TAP336M035SCS Tantalum capacitor Radial lead 5 mm 33 µF 35 V DC 20 % (Ø x H) 9 mm x 13 mm 1 pc(s)

Description

Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.

More interesting products

(*All information is plus legal VAT)