• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON RVD-HI DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket]

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON RVD-HI DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket]

  • DisplayPort to HDMI adapter
  • max. Resolution of 1,920 x 1,200 at 60 Hz
  • Only 12 g weight
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742170 AXAGON RVD-HI DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket]

More interesting products

(*All information is plus legal VAT)