• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB 2.0 Adapter [1x USB-A plug - 1x RJ45 socket]

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

RJ45

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

RJ45 socket

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742211 AXAGON USB 2.0 Adapter [1x USB-A plug - 1x RJ45 socket]

Description

External network adapter, USB 3.2 Type A on LAN (RJ45), with up to 2,500 Mbit/s

This text is machine translated.

More interesting products

(*All information is plus legal VAT)