• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axial screw contact 09110006256 HARTING Content: 1 pc(s) Axial screw contact

Packaging type
Piece
Product type
Axial screw contact
Type
09110006256
Manufacturer part #
09110006256
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 146.04 g
  • Wire cross-section: 35 mm² - 70 mm²
  • Gender: Socket
  • plug-in cycles: ≥ 500
  • Contact type: Axial screw contact
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.2 mΩ
  • Operating current: ≤ 350 A
  • Wire stripping length: 19 mm - 20 mm
Packaging type

Piece

Type

09110006256

Product type

Axial screw contact

Manufacturer part #

09110006256

Connection

Axial screw terminal

Total no. of pins

+ PE

Content

1 pc(s)

Material

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

Connector type

Socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989144 Axial screw contact 09110006256 HARTING Content: 1 pc(s) Axial screw contact

User & Safety Instructions

User & Safety Instructions 1989144 Axial screw contact 09110006256 HARTING Content: 1 pc(s) Axial screw contact

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)