• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.25 m 85 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 4.49
-49 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing IEC connection cable, straight, 1.25 m

  • Class A+
  • Braid shielding/shielding film
  • 'CLASS A KLASSE' in black text on a white background, with the left text arranged vertically and the right text arranged horizontally.
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

1.25 m

Factory colour

White

Shield rating greater than

85 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285683 Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.25 m 85 dB White

Description

High-shielded Antennensnschlusskabel.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?