• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 85 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'CLASS A KLASSE' in black text on a white background, with the left text arranged vertically and the right text arranged horizontally.
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

7.50 m

Factory colour

White

Shield rating greater than

85 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285688 Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 85 dB White

What kind of Sat & Antenna Cables are you looking for?