• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing CKS 1-00 Coax connector Connections: IEC coax connector Cable diameter: 6.8 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.67 / piece)
€ 4.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax connector

Cable Ø

6.8 mm

Connector type

Plug, straight

Impedance

75 Ω

Factory colour

Silver

White

Material (details)

Metal, plastic

Impedance

75 Ω

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 1318330 Axing CKS 1-00 Coax connector Connections: IEC coax connector Cable diameter: 6.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1318330 Axing CKS 1-00 Coax connector Connections: IEC coax connector Cable diameter: 6.8 mm 1 pc(s)

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)