• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SPU 1712-06 SAT cascade multiswitch Inputs (multiswitches): 17 (16 SAT/1 terrestrial) No. of participants: 12

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing SPU 1712-06 multi-switch

  • Subscriber connections SAT active, terrestrial passive
  • Cascadable
  • Reverse channel
  • This text is machine translated.

Technical specifications

Product type

SAT cascade multiswitch

Inputs (multiswitches)

17 (16 SAT/1 terrestrial)

Participants

12

Min. frequency

5 MHz

Max. frequency

2400 MHz

Width

189 mm

Height

291 mm

Depth

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611678 Axing SPU 1712-06 SAT cascade multiswitch Inputs (multiswitches): 17 (16 SAT/1 terrestrial) No. of participants: 12

Description

Features

  • Power supply via ext. Power supply SZU 99-06 or via the SAT-ZFStammleitungen

Scope of delivery

  • Multiswitch