• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SPU 41-02 DiSEqC switch 4 (4 SAT/0 terrestrial) 1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Inputs

4

Product type

DiSEqC switch

Inputs (multiswitches)

4 (4 SAT/0 terrestrial)

Outputs

1

Participants

1

Decoupling (H/V)

30 dB

Quad LNB compatibilty

Yes

Dim

(W x D) 120 mm x 30 mm

Attenuation (Sat./Terr.)

4 dB

Max. frequency

2200 MHz

Min. frequency

47 MHz

Content

1 pc(s)

Width

120 mm

Depth

30 mm

Features

Quad LNB compatible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429798 Axing SPU 41-02 DiSEqC switch 4 (4 SAT/0 terrestrial) 1

Description

The SPU 41-02 is a 4-in-1 changeover switch, which is between four satellite antennae. Thereby the programs of various satellites can be received via one SAT receiver.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)