• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama SAT splitter 1-way

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama AB/SAT-Priority switch

  • For switching between two SATELLITE receivers on one LNB, no annoying plugging
  • Solid metal housing for protection against external influences
  • Enables simultaneous connection of 2 satellite receivers (e.g. integrated SATELLITE receiver in the TV and external hard disk receiver) to a coaxial cable
  • However, only one receiver can be active at a time; the receiver at output A always has priority over output B.
  • Example: A hard disk receiver is connected to output A and switched on, so output B is without signal. If the hard disk receiver (output A) is switched off, the receiver at output B is active.
  • ideal for HDTV
  • This text is machine translated.

Technical specifications

Type

1-way

Product type

SAT splitter

Participants

2

No. of inputs

1 x

Decoupling (H/V)

20 dB

Weight

1000 g

Dim

(L x W x H) 250 cm x 100 mm x 50 mm

Length

250 cm

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475517 Hama SAT splitter 1-way

Description

Features

  • Outputs: F-coupling
  • Input: F-coupling
  • Disconnection (min.): 20 dB
  • Material: Metal Impedance: 75 Ω
  • Range: Hi-Fi
  • TV & Home Cinema

Scope of delivery

  • 1 SATELLITE/OFF priority switch

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)