• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EMU 290 Connector 5 - 2150 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EMU 290 9-way-connector F

  • 9-fold low-loss connection: The connector carries 8 SAT-ZF levels and 1 terrestrial signal with a minimum transmission loss of ≤0.3 dB.
  • Optimal system integration: Specially developed for the smooth cascading of Kathrein-components of the EXR 29xx multi-switch series and VWS 29xx distribution power amplifier.
  • Wide frequency range: Supports the entire spectrum from 0 to 2150 MHz, which covers both terrestrial and all common SAT-ZF signals.
  • Simple F-plug design: Ensures a fast, safe and stable connection of cascadable components - no complicated wiring required.

Technical specifications

Product type

Connector

Frequency range

5 - 2150 MHz

Participants

9

No. of inputs

9 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479059 Kathrein EMU 290 Connector 5 - 2150 MHz

Description

Get the perfect cascading for your demanding SAT-ZF-system! The Kathrein EMU 290 9-way connector F is the indispensable bridge to seamlessly connect the EXR 29xx series multiswitches and distribution network amplifiers of the VWS 29xx series with low loss. It guarantees reliable transmission of eight SAT ZF levels and one terrestrial signal - for the highest signal quality in complex systems. Simply plug in, done. Maximum performance, minimum effort.

This text is machine translated.

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)