• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EBC 114 SAT splitter 4-way 5 - 2400 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein EBC114 4-way F-distributor

  • Specially designed for use in cable systems
  • Frequency range 5-2400 MHz
  • Remote feed-enabled: Max. 24 V, 0.5 A
  • This text is machine translated.

Technical specifications

Type

4-way

Product type

SAT splitter

Frequency range

5 - 2400 MHz

Dim

(L x W x H) 23 x 55 x 74 mm

Length

23 mm

Height

74 mm

Width

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507218 Kathrein EBC 114 SAT splitter 4-way 5 - 2400 MHz

Description

Features

  • Without decoupling diodes, this low voltage drop
  • Connections: F connectors
  • Connection for equipotential bonding
  • Small dimensions
  • Meet: EN 60728-11 and EN 50083-2
  • For indoor installation

Scope of delivery

  • SAT Splitters

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)