• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EMU 250 Connector 5-way 5 - 2150 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EMU 250

  • Specialised connector type: A 5 way connector F.
  • Compatible with: The connector is suitable for the EXR 25xx and VWS 25xx series. Specifically it is used for the multi-switch passage of the series EXR/EXE 25xx as well as the SAT distribution network amplifier VWS 2551.
  • Cascading function: The EMU 250 is used to connect two cascadable components of the Sat-ZF distribution system and the Unicable system.
  • Signal transmission: It is designed for the transmission of 4 x satellite ZF and 1 x terrestrial area (terr. Area).

Technical specifications

Type

5-way

Product type

Connector

Frequency range

5 - 2150 MHz

No. of inputs

5 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479058 Kathrein EMU 250 Connector 5-way 5 - 2150 MHz

Description


Kathrein EMU 250: The necessary connection for your professional SAT-ZF system!
Secure seamless cascading of your Kathrein components. The EMU 250 is the specialized 5-way connector F developed for the reliable connection of multi-switch passages of the EXR/EXE 25xx series and the Sat distribution network amplifier VWS 2551. It reliably transmits 4 SAT-ZF signals and the terrestrial range. If you want to connect cascadable components in the Sat-ZF distribution system or single-cable system, the EMU 250 is required.

This text is machine translated.

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)