• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SPU51209N SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 12

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SAT multiswitch

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

12

Quad LNB compatibilty

Yes

Min. frequency

950 MHz

Max. frequency

2200 MHz

Width

180 mm

Height

200 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639994 Axing SPU51209N SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 12

User & Safety Instructions

User & Safety Instructions 3639994 Axing SPU51209N SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 12