• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS 02738-001 02738-001 Corded IP CCTV camera

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded IP-Box camera;AXIS02738-001;02738-001Outdoors

  • Outdoor-compatible with vandalism and weatherproof protection
  • 50 m infrared range for clear night view
  • 2 GB RAM and 8 GB flash memory for comprehensive data processing and storage
  • It supports two-way audio with built-in microphone and speaker
  • Flexible power supply options with 10 - 28 V DC and support for PoE Plus Class 4

Technical specifications

  • 8 MP - 3840 x 2160 - CS-holder - Automatic iris aperture - various focal lengths - Audio - GbE - H.264B, H.264M, H.264H, H.265, MJPEG, MPEG-4 Pa
Product type

CCTV camera

CCTV features

Tamperproof

Camera type

Box camera

Power supply

PoE (Power over Ethernet)

Sensor type

CMOS

Transfer type

Corded

Light sensitivity (- IR)

0.13 lx

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card

Weight

4.31

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734262 AXIS 02738-001 02738-001 Corded IP CCTV camera

Description


Robust adaptability to environmental conditions
Designed for use under extreme conditions, the camera can withstand temperatures from -40°C to 60°C and humidity levels from 10 to 100% RH, ensuring reliable performance in any weather.
Advanced optical system
A Vario lens with a focal length range from 3.9 mm to 10 mm, P-Iris for precise aperture control and an automatic aperture function ensure sharp, clear images with different light conditions.
Comprehensive security standards
Meets a wide range of compliance standards, including IEC/EN 60529 IP66 and IP67 for water and dust protection, IEC/EN 62262 IK10 for shock resistance and multiple encryption algorithms for secure data transfer.
High-resolution video quality
The camera records videos with a resolution of up to 3840 x 2160 pixels and offers the option of switching WDR on or off in order to ensure detailed and clear recordings in different lighting conditions. It is supported by the Forensic WDR and Lightfinder 2.0 technologies.
Versatile connectivity and storage
The camera supports a wide range of network protocols and has 8 GB flash memory, microSD, microSDHC, and microSDXC card support, providing flexible options for data transfer and storage.



This text is machine translated.

Features

  • AXIS P13 series P1388-LE - Network surveillance camera - Box - TAA-compliant
  • Device type : network surveillance camera - fixed - box - outdoor - vandal resistant / weather resistant
  • Audio : Yes: Two-way audio, speaker coupling
  • Camera mounting type : Wall mounting
  • Dimensions (width x depth x height): 15.9 cm
  • Weight: 2.46 kg
  • Color : White, NCS S 1002-B
  • Connection technology : Wired
  • Camera : Color - Day & Night
  • Optical zoom: 2.6x
  • Max resolution : 3840 x 2160
  • Frame rate (max) : 60 frames per second
  • Motion detection : Yes
  • Optical sensor type: PS RGB CMOS - 14.1 mm (1/1.8") - 8 MP
  • Minimum lighting : 0.13 Lux color, Forensic WDR and Lightfinder 2.0 - F1.5 - 50 IRE
  • 0.03 Lux - Black/White, Forensic WDR and Lightfinder 2.0 - F1.5 - 50 IRE
  • 0.3 Lux - color, light finder 2.0 – F1.5 – 50 IRE
  • 0.06 Lux - black/white, light finder 2.0 F1.5 - 50 IRE
  • Focal length control : Various focal lengths
  • Focal length 3.9 mm - 10 mm
  • Lens mount : CS mount
  • Lens iris aperture : F/1.5 - Automatic iris aperture (P-iris)
  • Interfaces: Ethernet 10Base-T/100Base-TX/1000Base-T
  • Control interface : RS-485, RS-422
  • Voltage : DC 10 - 28 V / PoE Plus Class 4
  • Features : IR corrected lens, infrared blocking filter, Deep Learning Processing Unit (DLPU), Zipstream technology, variable bit rate, Adaptive Bit Rate (ABR), Multi Bit Rate (MBR), Low latency mode, video streaming display, 2D Noise Reduction technology, 3D noise reduction technology, anti-fog, barrel distortion correction, image mirroring, Text overlay, image overlay, dynamic text, privacy mask function, polygoneprivate zone masking, Objective lens, OptimizedIR, digital PTZ function, control queue, on-screen viewing facility, Monitoring tour, automatic gain control, simplex audio, half duplex audio, full duplex audio, INVIF (Profile G) support, ONVIF (Profile M) support, ONVIF (Profile S) support, ONVIF (Profile T) support, leveling assistant, remote back focus, scene metadata, signed firmware, brute force delay protection, digest authentication, AXIS edge vault, AXIS device ID, secure keystore, Signed Video, Secure Boot, IP address filtering
  • TAA compatible : Yes
  • Ambient conditions (operating) : -40 °C - 60 °C; 10 - 100% RH (condensing) relative humidity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.