User & Safety Instructions 1770447 AXIS 0938-002 Network video recorder
Description
Axis S 2016. Processor Frequency: 3 GHz, RAM memory: 8000 MB, internal memory type: DDR3 udimm. Hard drive capacity: 4000 GB, hard disk interface: Serial ATA III, a total installed storage capacity: 8120 GB. Product Color: black. Power consumption (max.): 500 W, AC input voltage: 100 - 240. Width: 538 mm, Depth: 438 mm, Height: 44 mm
Axis S 2016. Processor Frequency: 3 GHz, RAM memory: 8000 MB, internal memory type: DDR3 udimm. Hard drive capacity: 4000 GB, hard disk interface: Serial ATA III, a total installed storage capacity: 8120 GB. Product Color: black. Power consumption (max.): 500 W, AC input voltage: 100 - 240. Width: 538 mm, Depth: 438 mm, Height: 44 mm
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.