• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS 0939-002 Network video recorder

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network video recorder

Signal standard

IP

Factory colour

Black

Width

538 mm

Height

44 mm

Depth

438 mm

Weight

10 kg

Dim

(W x H x D) 538 x 44 x 438 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1770448 AXIS 0939-002 Network video recorder

Description

Axis S2024. Processor Frequency: 3.2 GHz, RAM memory: 8000 MB, internal memory type: DDR3 udimm. Hard drive capacity: 4000 GB, hard disk interface: Serial ATA III, a total installed storage capacity: 12120 GB. Product Color: black. Power consumption (max.): 500 W, AC input voltage: 100 - 240. Width: 538 mm, Depth: 438 mm, Height: 44 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.