• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS A1125 0914-001 Corded IP CCTV camera 1920 x 1200 p

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

Camera type

Compact camera

Resolution (max.)

1920 x 1200 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

3,7 mm

Max. viewing angle hor.

91°

Vertical viewing angle

45°

Transfer type

Corded

Used at

Indoors

Width

28 mm

Height

20 mm

Depth

24 mm

Dim

(W x H x D) 28 x 20 x 24 mm

Weight

12.2 g

F-numbers

F/2.5

Factory colour

Black

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1998478 AXIS A1125 0914-001 Corded IP CCTV camera 1920 x 1200 p

User & Safety Instructions

User & Safety Instructions 1998478 AXIS A1125 0914-001 Corded IP CCTV camera 1920 x 1200 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.