• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS AXIS P12 Series P1245 Mk II - Netzwerk-Überwachungskamera 02857-001

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AXIS P12 Series P1245 Mk II Network Surveillance Camera

  • 111° horizontal and 61° vertical field of view for a comprehensive coverage
  • PS RGB CMOS sensor and Forensic WDR for clear, detailed images
  • Supports advanced encryption standards such as TLS 1.2 and TLS 1.3 for secure data transmission
  • Zipstream technology and H.265 compression for efficient bandwidth and memory usage
  • Modular design enables easy installation in a variety of environments

Technical specifications

  • Interior - Colour - 1920 x 1080 - 1080p - M12-connection - fixed iris aperture - fixed focal length - Audio - LAN 10/100 - H.264B, H.264M, H.264H, H.265,
Weight

1.00

Factory colour

Multicolour

Cable length

0 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733100 AXIS AXIS P12 Series P1245 Mk II - Netzwerk-Überwachungskamera 02857-001

Description

With a field of vision of 111 degrees in the horizontal and 61 degrees in the vertical, the AXIS P1245 Mk II captures a large area and is therefore suitable for the surveillance of large rooms. Equipped with a PS-RGB CMOS sensor and Forensic WDR, the camera provides clear, detailed images in different light conditions, improving identification in security images. The camera has several security features such as secure booting, secure key storage, signed firmware and brute-force delay protection, which ensure the integrity and confidentiality of your surveillance data. Thanks to functions like the Zipstream technology and the support for several video compression formats, including H.265, the AXIS P1245 Mk II optimizes the bandwidth and the storage space, without impairing the video quality. By supporting a wide range of network protocols and using RJ-45 and RJ-12 connectors, this camera offers versatile integration options into existing surveillance systems.

This text is machine translated.

Features

  • AXIS P12 Series P1245 Mk II Network Surveillance Camera - TAA Compliant
  • Device type : network surveillance camera - fixed - indoor
  • Audio : Yes: Audio through portcast technology
  • Color : White, NCS S 1002-B
  • Connection technology : Wired
  • Camera : Color
  • Max resolution : 1920 x 1080
  • Frame rate (max) : 30 frames per second
  • Motion detection : Yes
  • Video modes : 1080p
  • Optical sensor type: PS RGB CMOS - 8.8 mm (1/2.9")
  • Minimum lighting : 0.2 Lux - color - F2.0 - 50 IRE
  • Focal length control : Fixed focal length
  • Focal length: 2.8 mm
  • Lens mount : M12 connection
  • Focus setting : minimum distance 0.2 m)
  • Lens iris : F/2.0 - fixed iris aperture
  • Interfaces : Ethernet 10Base-T/100Base-TX
  • Cable included : 1 - Sensor cable - external - 8 m.
  • Voltage : PoE Plus Class 2
  • Features : Modular, Deep Learning Processing Unit (DLPU), Zipstream Technology, Variable Bit Rate, Adaptive Bit Rate (ABR), Multi Bit Rate (MBR), Forensic WDR, dynamic text, image overlay, polygoneprivate zone masking, INVIF (profile G) support, ONVIF (profile M) support, ONVIF (profile S) support, ONVIF (profile T) support, pixel counter support, level grid, scene metadata, signed firmware, brute force delay protection, digest authentication, password protection, AXIS edge vault, AXIS device ID, Secure Keystore, Signed Video, Secure Boot
  • TAA compatible : Yes
  • Ambient conditions (in operation) : -20 °C - 45 °C; 10 - 85% RH (non-condensing) relative humidity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.