• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS FA1105 0913-001 Corded IP CCTV camera 1920 x 1080 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

2,8 mm

Max. viewing angle hor.

111°

Vertical viewing angle

61°

Transfer type

Corded

Light sensitivity (- IR)

0.2 lx

Used at

Indoors

Width

2 cm

Height

2 cm

Depth

2.9 cm

Dim

(W x H x D) 2 x 2 x 2.9 cm

Weight

16 g

F-numbers

F/2.0

Enclosure material

Aluminium

Factory colour

Black

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1998477 AXIS FA1105 0913-001 Corded IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 1998477 AXIS FA1105 0913-001 Corded IP CCTV camera 1920 x 1080 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.