• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS Netzwerkkamera 02131-001 IP CCTV camera

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP-AXISNetzwerkkamera;02131-001

  • HDTV 1080 px
  • Compact, light design
  • Analysis functions with Deep Learning
  • Zipstream with support for H.264/H.265
  • With IR lighting for outdoor pre-equipped

Technical specifications

  • 2 MP - 1920 x 1080 - 1080p - fixed iris aperture - fixed focal length - LAN 10/100 - H.264, H. 265, MJPEG, MPEG-4, AVC, HEVC, MPEG-H part 2 - PoE class 3
Product type

CCTV camera

Weight

0.70

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739752 AXIS Netzwerkkamera 02131-001 IP CCTV camera

Description

With a Deep Learning Processing Unit (DLPU), you can benefit from applications based on Deep Learning on the Edge. AXIS object analytics enables people, vehicles and vehicle types to be identified and classified – all tailored to your specific needs. In addition, AXIS Edge Vault protects your AXIS device ID and simplifies the authorization of AXIS devices in your network. This bullet camera is equipped for outdoor use and has integrated IR illumination for inconspicuous surveillance with complete darkness. Thanks to Wide Dynamic Range (WDR), this camera provides clear images even if there are very dark as well as bright areas in the scene. Ideal for hot and cold environments, this IK08 rated bullet camera can withstand temperatures from -30°C to 50°C. Supplied with sun visor, IP66, IP67 and 4X NEMA ratings are resistant to harsh weather conditions, dust, sand and salt, ice formation and high water pressure. The AXIS M2035-LE is available in two variants with a choice of lenses - a 3 mm wide angle lens with a 101° horizontal field of view for wide surveillance and a 8 mm telephoto lens with a 39° horizontal field of view for remote monitoring. Moreover, it can be connected with AXIS loudspeakers thanks to edge-to-edge technology, such as a horn loudspeaker for outdoor use by AXIS. This small, lightweight Bullet camera can be installed inexpensively indoors as well as outdoors. A spacious, sealed backbox ensures secure cable management and ensures that fitters can access it and have freedom of movement during future maintenance. Since it comes with a factory-focused lens, no manual fine tuning is required, saving you time and effort. The easy to use camera supports Power over Ethernet (PoE), so that you can directly connect it to the IP network with just one cable for connectivity and power supply. Moreover, the AXIS M2035-LE can be installed flexibly - outdoors or indoors, on walls, ceilings, masts or in corners.

This text is machine translated.

Features

  • AXIS M2035-LE – network surveillance camera – bullet
  • Device type : Network surveillance camera - fixed - Bullet - outdoor - dust-proof / weather-resistant
  • Dimensions (width x depth x height): 10.1 cm x 17 cm x 10.1 cm
  • Weight 491 g
  • Color : Black, NCS S 9000-N
  • Connection technology : Wired
  • Camera : Color - Day & Night
  • Max resolution : 1920 x 1080
  • Frame rate (max) : 30 frames per second
  • Motion detection : Yes
  • Video modes : 1080p
  • Optical sensor type: PS RGB CMOS - 8.8 mm (1/2.9") - 2 MP
  • Minimum lighting : 0.16 Lux - color - F1.4 - 50 IRE
  • 0.03 LUX - B/W - F1.4 - 50 IRE
  • 0 lux - IR
  • Focal length control : Fixed focal length
  • Focal length 3.2 mm
  • Focus setting : minimum distance 1.2 m)
  • Lens iris : F/1.4 - fixed iris aperture
  • Interfaces : Ethernet 10Base-T/100Base-TX
  • Voltage : PoE Class 3
  • Features : AXIS Edge Vault, Wide Dynamic Range (WDR), Lightfinder technology, Zipstream technology, Remote Zoom, Secure Boot, signed firmware, INVIF (profile G) support, ONVIF (profile M) support, ONVIF (profile S) support, ONVIF (profile T) support, progressive scanning, Adaptive bit rate (ABR), variable bit rate, 180° image rotation, 270° image rotation, 90° image rotation, brightness control, color control, compression, contrast control, corridor mode, exposure control, image mirroring, image overlay, Motion-adapted lighting, privacy mask function, sharpness setting, text overlay, white balance, digital PTZ function, HTTPS encryption, IP address filtering, password protection, brute force delay protection, centralized certificate management, digest authentication, user access protocol, VAPIX support, Aluminium housing, plastic housing, Power over Ethernet, infrared blocking filter, video motion detection technology, active manipulation alarm, edge storage
  • Ambient conditions (in operation) : -30 °C - 50 °C; 10 - 100% RH relative humidity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.