• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axxatronic AS082 Universal enclosure 120 x 80 x 60 Aluminium Grey (RAL 7032) 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
80 mm
Height
60 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Axxatronic AS082 Universal enclosure 120 x 80 x 60 Aluminium Grey (RAL 7032) 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP66

Factory colour

Grey (RAL 7032)

Type

Aluminum die-casting

Length

120 mm

Width

80 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 60 mm

RoHS-compliant

Yes

Type

AS082

Type

AS082

Description

Leak-proof housing made of aluminum die-casting according to the degree of protection IP 66 Space-saving single-channel technology for cover and mounting screws For industrial applications in machine and plant construction, automotive and shipbuilding as well as in measurement and control technology.

One-channel mounting - thus more room inside.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)