• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axxatronic IA-ST-4-7-10 Innen-Außen Spacer (L) 10 mm M4 x 6 M4 x 8 Steel zinc plated 1 pc(s)

Product type
Spacer
Material
Steel
External thread
M4 x 8
Internal thread
M4 x 6
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.55 / piece)
€ 1.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inner-outer spacer bolts, steel (lead-free), SW7, M4, L=10

  • Lead-free (no SVHCs in accordance with REACH and RoHS)
  • Manufacturing in Europe

Our service for you

Technical specifications

Product type

Spacer

Material

Steel

Spanner size

7 mm

External thread

M4 x 8

Internal thread

M4 x 6

Length

10 mm

Content

1 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3304788 Axxatronic IA-ST-4-7-10 Innen-Außen Spacer (L) 10 mm M4 x 6 M4 x 8 Steel zinc plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304788 Axxatronic IA-ST-4-7-10 Innen-Außen Spacer (L) 10 mm M4 x 6 M4 x 8 Steel zinc plated 1 pc(s)

Description

Spacer bolts, M4x6mm internal thread, M4x8mm external thread with free stub DIN 76, SW 7, distance length = 10mm, steel* (11SMn30/37+C - lead-free), galvanized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)