• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axxatronic II-ST-3-5,5-18 Innen-Innen Spacer (L) 18 mm M3 Steel zinc plated 1 pc(s)

Product type
Spacer
Material
Steel
Internal thread
M3
Length
18 mm
Spanner size
5.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

334 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.45 / piece)
€ 1.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inner-inner spacer bolts, steel (lead-free), SW5.5, M3, L=18

  • Lead-free (no SVHCs in accordance with REACH and RoHS)
  • Manufacturing in Europe

Our service for you

Technical specifications

Product type

Spacer

Material

Steel

Spanner size

5.50 mm

Internal thread

M3

Length

18 mm

Content

1 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3304817 Axxatronic II-ST-3-5,5-18 Innen-Innen Spacer (L) 18 mm M3 Steel zinc plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304817 Axxatronic II-ST-3-5,5-18 Innen-Innen Spacer (L) 18 mm M3 Steel zinc plated 1 pc(s)

Description

Spacer bolts, continuous M3 internal thread, SW 5.5, length = 18 mm, steel* (11SMn30/37+C lead-free), galvanized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)