• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axxatronic II-ST-4-7-10 Innen-Innen Spacer (L) 10 mm M4 Steel zinc plated 1 pc(s)

Product type
Spacer
Material
Steel
Internal thread
M4
Length
10 mm
Spanner size
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 1.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inner-inner spacer bolts, steel (lead-free), SW7, M4, L=10

  • Lead-free (no SVHCs in accordance with REACH and RoHS)
  • Manufacturing in Europe

Our service for you

Technical specifications

Product type

Spacer

Material

Steel

Spanner size

7 mm

Internal thread

M4

Length

10 mm

Content

1 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3304795 Axxatronic II-ST-4-7-10 Innen-Innen Spacer (L) 10 mm M4 Steel zinc plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304795 Axxatronic II-ST-4-7-10 Innen-Innen Spacer (L) 10 mm M4 Steel zinc plated 1 pc(s)

Description

Spacer bolts, continuous M4 internal thread, SW 7, length = 10mm, steel* (11SMn30/37+C lead free), galvanized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)