• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal Sensors

  • Sensor type KTY81-210
  • -30 up to 150 °C
  • Open end cable

Technical specifications

  • Connection with stainless steel sleeve D=6 mm, L = 50 mm
  • Accuracy +/- 1% at 25°C.
Product type

Immersion probe

Sensor type

KTY81-210

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

150 °C

Dim

(Ø x L) 6 mm x 2550 mm

Probe length

50 mm

DAkkS standards

Connector

Open end cable

Weight

100 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-30 up to 150 °C

Length

2550 mm

(Ø)

6 mm

Connection

Open cable ends

Documents & Downloads

Datasheet

Datasheet 1243318 B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

User & Safety Instructions

User & Safety Instructions 1243318 B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

Information

Information 1243318 B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

Information 1243318 B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

Information 1243318 B + B Thermo-Technik 0625C7003-01 Immersion probe Calibrated to (DAkkS standards) -30 up to 150 °C Sensor type KTY81-210

Description

The cable temperature sensor measures the temperature using a sensor KTY81-210 within the protection sleeve and are an economical alternative, the temperature in gaseous media. Ideal for use in heating and air-conditioning systems as well as in building automation.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?