• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0625 7003-01 Immersion probe -35 up to 150 °C Sensor type KTY81-210

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable sensor KTY81-210

  • Sensor type KTY81-210
  • -35 up to 150 °C
  • Open end cable

Technical specifications

  • Connection with stainless steel sleeve D=6 mm, L = 50 mm
  • Accuracy +/- 1% at 25°C.
Product type

Immersion probe

Sensor type

KTY81-210

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

150 °C

Dim

(Ø x L) 6 mm x 2550 mm

Probe length

50 mm

Manufacturer's standards (no certificate)

Connector

Open end cable

Weight

100 g

Temperature reading range

-35 up to 150 °C

Length

2550 mm

(Ø)

6 mm

Connection

Open cable ends

Documents & Downloads

Datasheet

Datasheet 125030 B + B Thermo-Technik 0625 7003-01 Immersion probe -35 up to 150 °C Sensor type KTY81-210

User & Safety Instructions

User & Safety Instructions 125030 B + B Thermo-Technik 0625 7003-01 Immersion probe -35 up to 150 °C Sensor type KTY81-210

Description

The cable temperature sensor measures the temperature using a sensor KTY81-210 within the protection sleeve and are an economical alternative, the temperature in gaseous media. Ideal for use in heating and air-conditioning systems as well as in building automation.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)